The PCD0504MT561 is a surface mount wirewound inductor from Stackpole Electronics. It has a maximum inductance of 560uH and a tolerance of 20%. The inductor is designed for use with a maximum DC current of 0.29A and a maximum saturation current of 0.29A. The device has a maximum DC resistance of 3.1 Ohms and a product length of 6.1mm. The inductor is unshielded and has a height of 4.8mm and a product depth of 5.5mm.
Stackpole Electronics PCD0504MT561 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 3.1Ohm |
| Product Length | 6.1mm |
| Height | 4.8mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PCD0504MT561 to view detailed technical specifications.
No datasheet is available for this part.