Stackpole Electronics PCD0703KT181 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 1.022Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Product Depth | 7.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PCD0703KT181 to view detailed technical specifications.
No datasheet is available for this part.