This is a wirewound inductor from Stackpole Electronics with a type of power inductor, inductance of 1000uH, and a tolerance of 20%. It has a maximum DC current of 0.2A and a maximum saturation current of 0.2A. The maximum DC resistance is 3.49 ohms. The inductor measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth.
Stackpole Electronics PCD1005MT102 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3.49Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PCD1005MT102 to view detailed technical specifications.
No datasheet is available for this part.