Stackpole Electronics PCD1006MT1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Maximum Saturation Current | 9.5A |
| Max DC Resistance | 0.008Ohm |
| Product Length | 10.4mm |
| Height | 7.5mm |
| Product Depth | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PCD1006MT1R0 to view detailed technical specifications.
No datasheet is available for this part.