Stackpole Electronics PCDR0628MT6R8 technical specifications.
| Package/Case | 2424 |
| Depth | 6.2mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Max DC Current | 2.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCDR0628MT6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.