Stackpole Electronics PCDR1045MT220 technical specifications.
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 22uH |
| Max DC Current | 1.9A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCDR1045MT220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.