Stackpole Electronics PCDR1275MT100 technical specifications.
| Depth | 12.8mm |
| Height | 7.85mm |
| Inductance | 10uH |
| Max DC Current | 5.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCDR1275MT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.