Stackpole Electronics PCDR1275MT1R2 technical specifications.
| Depth | 12.8mm |
| Height | 7.85mm |
| Inductance | 1.2uH |
| Max DC Current | 8.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stackpole Electronics PCDR1275MT1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.