
The PCF14JT2K40 is a through-hole fixed resistor with a resistance of 2.4kR and a tolerance of 5%. It features a flame retardant coating and is lead free. The resistor is packaged in a radial package with a diameter of 2.3mm and a length of 6.5mm. It is designed to operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The PCF14JT2K40 is RoHS compliant and available in tape and reel packaging.
Stackpole Electronics PCF14JT2K40 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCF14JT2K40 to view detailed technical specifications.
No datasheet is available for this part.