This inductor is a power type with a wirewound technology and shielded protection style. It features a ferrite core material with an inductance of 8.2uH and a tolerance of 20%. The maximum DC current and saturation current are both 4.6A, with a maximum DC resistance of 0.026 ohms. The inductor measures 12.3mm in length and 4.5mm in height, with a product depth of 12.3mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Stackpole Electronics PCS124MT8R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Maximum DC Current | 4.6A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.026Ohm |
| Product Length | 12.3mm |
| Height | 4.5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics PCS124MT8R2 to view detailed technical specifications.
No datasheet is available for this part.