Stackpole Electronics PCS127MT1R2 technical specifications.
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 1.2uH |
| Max DC Current | 9.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCS127MT1R2 to view detailed technical specifications.
No datasheet is available for this part.