Stackpole Electronics PCS62BMT100 technical specifications.
| Core Material | Ferrite |
| Depth | 6.5mm |
| Height | 3mm |
| Inductance | 10uH |
| Max DC Current | 1.1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PCS62BMT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.