Stackpole Electronics PD5022MT470 technical specifications.
| Depth | 15.24mm |
| Height | 7.11mm |
| Inductance | 47uH |
| Max DC Current | 4.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PD5022MT470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.