Stackpole Electronics PDH3316MT330 technical specifications.
| Core Material | Ferrite |
| Depth | 9.9mm |
| Height | 6.3mm |
| Inductance | 33uH |
| Max DC Current | 1.7A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PDH3316MT330 to view detailed technical specifications.
No datasheet is available for this part.