This 9.9mm x 6.3mm ferrite fixed inductor features an inductance of 3.3uH and a maximum DC current rating of 5.1A. It is packaged in tape and reel format. The inductor is not radiation hardened and is compliant with RoHS regulations. Operating specifications for this inductor are not provided.
Stackpole Electronics PDH3316MT3R3 technical specifications.
| Core Material | Ferrite |
| Depth | 9.9mm |
| Height | 6.3mm |
| Inductance | 3.3uH |
| Max DC Current | 5.1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PDH3316MT3R3 to view detailed technical specifications.
No datasheet is available for this part.