The PDH3316MT470 is a 47uH ferrite wirewound inductor with a 20% tolerance. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.15 ohms. The inductor measures 13.2mm in length, 6.3mm in height, and 9.9mm in depth. It operates over a temperature range of -40 to 85C.
Stackpole Electronics PDH3316MT470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 13.2mm |
| Height | 6.3mm |
| Product Depth | 9.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PDH3316MT470 to view detailed technical specifications.
No datasheet is available for this part.