This wirewound inductor from Stackpole Electronics features a ferrite core and unshielded protection style. It has a maximum DC current rating of 1.2A and a maximum saturation current of 1.2A. The inductor's inductance is 68uH with a tolerance of 20% and is tested at a frequency of 100K. The device measures 13.2mm in length, 6.3mm in height, and 9.9mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Stackpole Electronics PDH3316MT680 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 13.2mm |
| Height | 6.3mm |
| Product Depth | 9.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PDH3316MT680 to view detailed technical specifications.
No datasheet is available for this part.