Stackpole Electronics PDH5022MT1R0 technical specifications.
| Core Material | Ferrite |
| Depth | 15mm |
| Height | 7.8mm |
| Inductance | 1uH |
| Max DC Current | 17.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stackpole Electronics PDH5022MT1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.