Stackpole Electronics PRNF14BAC250R technical specifications.
| Package/Case | Radial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | RNF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PRNF14BAC250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.