Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STACKPOLE ELECTRONICS

PRNF14FTD23K7

Datasheet
RES 23.7K OHM 1/4W 1% AXIAL
Stackpole Electronics

PRNF14FTD23K7

RES 23.7K OHM 1/4W 1% AXIAL

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

PackageRadial
Resistance23.7kR
Quick Jump:

Technical Specifications

Stackpole Electronics PRNF14FTD23K7 technical specifications.

General

Package/Case
Radial
Features
Flame Retardant Coating
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Max Power Dissipation
250mW
Number of Terminations
2
Packaging
Tape and Reel
Resistance
23.7kR
RoHS Compliant
Yes
Series
RNF
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

Stackpole Electronics PRNF14FTD23K7 Datasheet

Download the complete datasheet for Stackpole Electronics PRNF14FTD23K7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com