Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STACKPOLE ELECTRONICS

PRNF14FTD3R16

Datasheet
RES 3.16 OHM 1/4W 1% AXIAL
Stackpole Electronics

PRNF14FTD3R16

RES 3.16 OHM 1/4W 1% AXIAL

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

PackageAxial
Resistance3.16R
Quick Jump:

Technical Specifications

Stackpole Electronics PRNF14FTD3R16 technical specifications.

General

Package/Case
Axial
Features
Flame Retardant Coating
Length
0.25inch
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Max Power Dissipation
250mW
Number of Terminations
2
Package Quantity
5000
Packaging
Tape and Reel
Resistance
3.16R
RoHS Compliant
Yes
Series
RNF
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

Stackpole Electronics PRNF14FTD3R16 Datasheet

Download the complete datasheet for Stackpole Electronics PRNF14FTD3R16 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com