Stackpole Electronics PRSF1JA15R0 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PRSF1JA15R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.