This shielded wirewound inductor has a 10uH inductance with a 20% tolerance, tested at 100KHz. It can handle a maximum DC current of 2A and has a maximum DC resistance of 0.101 ohms. The inductor measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Stackpole Electronics PS3316MT100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.101Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PS3316MT100 to view detailed technical specifications.
No datasheet is available for this part.