Stackpole Electronics PS3316MT3R3 technical specifications.
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 3.3uH |
| Max DC Current | 3.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PS3316MT3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.