The PV 14 K 3225 R is a 22V metal oxide varistor from Stackpole Electronics, suitable for surface mount applications. It has a maximum AC voltage rating of 14V and a maximum DC voltage rating of 18V. The varistor has a capacitance of 0.0013uF and a clamping voltage of 43V. It can handle a maximum surge current of 100A and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0013uF |
| Clamping Voltage | 43V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Surface Mount |
| Size Code | 3225 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |