Stackpole Electronics PV275K4032T technical specifications.
| Capacitance | 160pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Energy | 29J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PV |
| Size Code | 4032 |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PV275K4032T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.