Stackpole Electronics PV40K3225T technical specifications.
| Capacitance | 400pF |
| Clamping Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PV40K3225T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.