Stackpole Electronics PV60K4032T technical specifications.
| Capacitance | 680pF |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PV60K4032T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.