
Surface mount chip resistor with 1k Ohm resistance and 5% tolerance. Features a 0402 (1005 metric) case code, 0.063W (1/16W) power dissipation, and a voltage rating of 50V. Operating temperature range is -55°C to 155°C with a temperature coefficient of ±100ppm/°C. Molded construction with tin, matte contact plating, this lead-free and RoHS compliant component is suitable for automotive applications, meeting AEC-Q200 standards. Packaged in tape and reel.
Stackpole Electronics RMCF0402JT1K00 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | RMCF |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0402JT1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.