Surface mount chip resistor with 4.7kR resistance and 5% tolerance. Features a 0402 (1005 metric) rectangular case with tin, matte contact plating. Designed for automotive AEC-Q200 applications, operating from -55°C to 155°C with a 50V voltage rating and 63mW max power dissipation. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Stackpole Electronics RMCF0402JT4K70 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | RMCF |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0402JT4K70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.