The RMCF0603FG1K00 is a general-purpose thick film chip resistor from Stackpole Electronics. It features a resistance of 1 kOhm with a 1% tolerance and a power rating of 0.1 Watts. This component is designed in a 0603 surface-mount package and is AEC-Q200 qualified, making it suitable for automotive and high-reliability applications. It operates over a wide temperature range from -55°C to +155°C and has a temperature coefficient of 100 ppm/°C.
Stackpole Electronics RMCF0603FG1K00 technical specifications.
| Resistance | 1kΩ |
| Tolerance | 1% |
| Power Rating | 0.1W |
| Voltage Rating (Max Working) | 75V |
| Temperature Coefficient | 100ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Composition | Thick Film |
| Number of Terminations | 2 |
| AEC-Q200 | Qualified |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| REACH | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0603FG1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.