Surface mount chip resistor with 12k Ohm resistance and 5% tolerance. Features a 0603 (1608 metric) case size, 1/10W power dissipation, and a ±200ppm/°C temperature coefficient. Operating temperature range is -55°C to 155°C, with a 75V voltage rating. Automotive AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Stackpole Electronics RMCF0603JT12K0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | RMCF |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0603JT12K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.