Automotive-qualified 0603 chip resistor with 22M ohm resistance and 5% tolerance. Features 1/10W (100mW) maximum power dissipation and a wide operating temperature range of -55°C to +155°C. Constructed with tin, matte contact plating and a rectangular case code (0603/1608). Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Stackpole Electronics RMCF0603JT22M0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Series | RMCF |
| Size Code | 0603 |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0603JT22M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.