
Surface mount thin film chip resistor, 2010 case size, offering 40.2K Ohm resistance with a tight 0.1% tolerance. Features a 0.33W power rating and a temperature coefficient of ±25ppm/°C. Designed for automotive applications with a maximum operating temperature of 155°C and a 200V voltage rating. Dimensions are 4.9mm length, 2.4mm depth, and 0.55mm height.
Stackpole Electronics RNCF2010BTE40K2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 4.9 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.02361 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 2.55 |
| Number of Terminals | 2 |
| Resistance Value | 40.2KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics RNCF2010BTE40K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.