1 Ohm, 0.5% tolerance thin film chip resistor, 1W power rating, ±25ppm/°C temperature coefficient, and 200V maximum voltage rating. This rectangular SMD component features a 2512 case size with pad termination, suitable for surface mounting. Dimensions include 6.3mm length, 3.1mm depth, and 0.55mm height, with a maximum operating temperature of 155°C.
Stackpole Electronics RNCF2512DTE1R00 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.0386 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.25 |
| Number of Terminals | 2 |
| Resistance Value | 1Ohm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics RNCF2512DTE1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.