The RPC2512JT4R70 is a pulse-withstanding thick film chip resistor designed for excellent anti-surge performance. Part of the RPC series, it features an untrimmed design for 5% tolerance which enhances its ability to handle high energy pulses compared to standard thick film resistors. It is AEC-Q200 qualified, making it suitable for automotive and high-reliability applications where pulse durability is critical.
Stackpole Electronics RPC2512JT4R70 technical specifications.
| Resistance | 4.7Ohms |
| Tolerance | 5% |
| Power Rating | 1.5W |
| Voltage Rating | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Composition | Thick Film |
| Case Code - in | 2512inch |
| Case Code - mm | 6332mm |
| Length | 6.35mm |
| Width | 3.10mm |
| Height | 0.55mm |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q200 | Qualified |
| Halogen Free | Yes |
Download the complete datasheet for Stackpole Electronics RPC2512JT4R70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.