The RV820K10T is a metal oxide varistor from Stackpole Electronics with a varistor voltage of 82V. It can withstand a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. The device features a capacitance of 0.0012uF and a clamping voltage of 135V. It can handle a maximum surge current of 2500A. The RV820K10T operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Stackpole Electronics RV820K10T technical specifications.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0012uF |
| Clamping Voltage | 135V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics RV820K10T to view detailed technical specifications.
No datasheet is available for this part.