Stackpole Electronics SCDS3D18NT6R8 technical specifications.
| Depth | 3.8mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Max DC Current | 730mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SCDS3D18NT6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.