The SM2615DT1R50 is a wirewound surface mount resistor from Stackpole Electronics with a resistance of 1.5 ohms and a tolerance of 0.5%. It features moisture resistance and is RoHS compliant. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is available in a 2615 package and is packaged on tape and reel for surface mount applications.
Stackpole Electronics SM2615DT1R50 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615DT1R50 to view detailed technical specifications.
No datasheet is available for this part.