Stackpole Electronics SM2615FT115R technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 115R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT115R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.