The SM2615FT34R8 is a surface mount wirewound resistor from Stackpole Electronics with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a resistance of 34.8 ohms and a tolerance of 1%. The resistor is packaged in a 2615 case and is available in quantities of 1500 per reel. It is RoHS compliant and features a moisture-resistant design.
Stackpole Electronics SM2615FT34R8 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 34.8R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT34R8 to view detailed technical specifications.
No datasheet is available for this part.