The SM2615FT3R48 is a 3.48 ohm, 1% tolerance, wirewound fixed resistor from Stackpole Electronics. It features a moisture-resistant design and is available in a 2615 package. The resistor has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 1W. It is surface mountable and RoHS compliant.
Stackpole Electronics SM2615FT3R48 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.48R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT3R48 to view detailed technical specifications.
No datasheet is available for this part.