
The SM2615FT80R6 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 80.6 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. This resistor is surface mount and comes in a 2615 package, with a height of 0.157 inch and a length of 0.28 inch. It is RoHS compliant and packaged in tape and reel with 1500 units per reel.
Stackpole Electronics SM2615FT80R6 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80.6R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT80R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
