
The SM2615JB3R90 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 3.9 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 1W. The resistor is surface mountable and available in a bulk packaging quantity of 1000 units. It features moisture resistance and is available in a 2615 package case with dimensions of 0.157inch in height, 0.28inch in length, and 0.15inch in width.
Stackpole Electronics SM2615JB3R90 technical specifications.
| Package/Case | 2615 |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.9R |
| Series | SM |
| Tolerance | 5% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615JB3R90 to view detailed technical specifications.
No datasheet is available for this part.