Stackpole Electronics SM4124BT221R technical specifications.
| Package/Case | 4124 |
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124BT221R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.