Stackpole Electronics SM4124FB100R technical specifications.
| Package/Case | 4124 |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.429inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | SM |
| Tolerance | 1% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124FB100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.