Stackpole Electronics SM4124JT1K22 technical specifications.
| Package/Case | 4124 |
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 1.22kR |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124JT1K22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.