Stackpole Electronics SM4527FTR634 technical specifications.
| Package/Case | 4527 |
| Features | Moisture Resistant |
| Height | 0.165inch |
| Length | 0.476inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Resistance | 634mR |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4527FTR634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.