
RES SMD 2K OHM 1% 3W 6227
Stackpole Electronics SM6227FB2K00 technical specifications.
| Package/Case | 6227 |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.646inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Series | SM |
| Tolerance | 1% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM6227FB2K00 to view detailed technical specifications.
No datasheet is available for this part.
