The SP3AJT68R0 is a through-hole fixed resistor from Stackpole Electronics with a resistance of 68 ohms and a tolerance of 5%. It has a maximum power dissipation of 4 watts and is packaged in an axial format with a diameter of 5.5mm and a length of 12.7mm. The resistor is RoHS compliant and has a temperature range of -55°C to 350°C. It is available in cut tape packaging.
Stackpole Electronics SP3AJT68R0 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | SP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SP3AJT68R0 to view detailed technical specifications.
No datasheet is available for this part.